Syfer Technology 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6453
Mfr. Part No.:
0805J050 0473MXE01
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

47nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

2 x 1.25 x 1.3mm

Length

2mm

Depth

1.25mm

Height

1.3mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C