Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 170-6384
- Mfr. Part No.:
- GRM32MR11C225KA01L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 170-6384
- Mfr. Part No.:
- GRM32MR11C225KA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2µF | |
| Voltage | 16V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.15mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.15mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.15mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.15mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
