Murata 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
- RS Stock No.:
- 170-6363
- Mfr. Part No.:
- GRM31MB11H224MA01L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 170-6363
- Mfr. Part No.:
- GRM31MB11H224MA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | B | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 1.6 x 1.15mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.15mm | |
| Series | GRM | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric B | ||
Tolerance ±20% | ||
Dimensions 3.2 x 1.6 x 1.15mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.15mm | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
