Murata 1nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6344
Mfr. Part No.:
GRM31C7U3A102JW32L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

1kV dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

U2J

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Murata GRM 1206 C0G and U2J Series


Small size and large capacitance values in a multi-layer structure

Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability

High reliability with no polarity

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,

and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications