Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6258
Mfr. Part No.:
GRM188R61A106KAALD
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP