Murata 6pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.1pF , SMD
- RS Stock No.:
- 170-6215
- Mfr. Part No.:
- GRM1882C1H6R0BA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 4000 units)*
£52.00
(exc. VAT)
£64.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | £0.013 | £52.00 |
| 8000 - 12000 | £0.011 | £44.00 |
| 16000 - 28000 | £0.01 | £40.00 |
| 32000 - 112000 | £0.008 | £32.00 |
| 116000 + | £0.008 | £32.00 |
*price indicative
- RS Stock No.:
- 170-6215
- Mfr. Part No.:
- GRM1882C1H6R0BA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 6pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±0.1pF | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 6pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±0.1pF | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
