Murata 1.9 pF Multilayer Ceramic Capacitor, 500V dc, 0.1 pF, Surface
- RS Stock No.:
- 170-6056
- Mfr. Part No.:
- GQM22M5C2H1R9BB01L
- Brand:
- Murata
Subtotal (1 reel of 1000 units)*
£441.00
(exc. VAT)
£529.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.441 | £441.00 |
*price indicative
- RS Stock No.:
- 170-6056
- Mfr. Part No.:
- GQM22M5C2H1R9BB01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.9pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 1111 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | GQM | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.15mm | |
| Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.9pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 1111 | ||
Construction Stacked | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series GQM | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Height 1.15mm | ||
Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata GQM 1111 COG Dielectric
Chip monolithic ceramic capacitor
High Q and low ESR at VHF, UHF & Microwave frequencies
Suitable for flow/reflow soldering
1111 Range
Related links
- Murata 1.9 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 0.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 0.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 2.4 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
