Murata 56nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Subtotal (1 reel of 10000 units)*

£80.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.008£80.00

*price indicative

RS Stock No.:
170-5871
Mfr. Part No.:
GRM155R71C563KA88D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

56nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount