Murata 2.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-5825
Mfr. Part No.:
GRM1553C1H2R3BA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.3pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Related links