KYOCERA AVX 2pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4763
Mfr. Part No.:
06032U2R0BAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

2pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1.52 x 0.76 x 0.91mm

Length

1.52mm

Depth

0.76mm

Height

0.91mm

Series

U

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C