KYOCERA AVX 1.8pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4677
Mfr. Part No.:
04023J1R8BBSTR
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1.8pF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.55 x 0.4mm

Length

1mm

Depth

0.55mm

Height

0.4mm

Series

Accu-P

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C