KEMET 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

£12.00

(exc. VAT)

£14.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000£0.012£12.00
2000 +£0.01£10.00

*price indicative

RS Stock No.:
170-0138
Mfr. Part No.:
C0805C150J5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

15pF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

The KEMET C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.

−55°C to +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

Voltage DC: 50 VDC

Available in size 0805