KEMET 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, -20 → +80% , SMD
- RS Stock No.:
- 170-0099
- Mfr. Part No.:
- C1210C226Z8VACTU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0099
- Mfr. Part No.:
- C1210C226Z8VACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 3.2 x 2.5 x 1.9mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.9mm | |
| Series | C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 3.2 x 2.5 x 1.9mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.9mm | ||
Series C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
