KEMET 22nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6857
Mfr. Part No.:
C1210C223J2GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Voltage

200V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 1.1mm

Length

3.2mm

Depth

2.5mm

Height

1.1mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C