KEMET 4.7pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.25pF , SMD
- RS Stock No.:
- 169-6596
- Mfr. Part No.:
- CBR08C479CAGAC
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£283.00
(exc. VAT)
£340.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.283 | £283.00 |
| 2000 - 3000 | £0.241 | £241.00 |
| 4000 - 6000 | £0.212 | £212.00 |
| 7000 - 12000 | £0.184 | £184.00 |
| 13000 + | £0.17 | £170.00 |
*price indicative
- RS Stock No.:
- 169-6596
- Mfr. Part No.:
- CBR08C479CAGAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7pF | |
| Voltage | 250V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | HiQ-CBR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7pF | ||
Voltage 250V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series HiQ-CBR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
