KEMET 0.8pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.25pF , SMD
- RS Stock No.:
- 169-6584
- Mfr. Part No.:
- CBR06C808CAGAC
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6584
- Mfr. Part No.:
- CBR06C808CAGAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.8pF | |
| Voltage | 250V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.25pF | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | HiQ-CBR | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.8pF | ||
Voltage 250V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series HiQ-CBR | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
