KEMET 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 169-6576
- Mfr. Part No.:
- CBR04C100J5GAC
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6576
- Mfr. Part No.:
- CBR04C100J5GAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
- COO (Country of Origin):
- TW
Kemet 0402 CBR Series
Related links
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 330pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 5.6nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
