KEMET 0.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6565
Mfr. Part No.:
CBR04C408B5GAC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

0.4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

HiQ-CBR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C