Murata 22μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

£184.00

(exc. VAT)

£220.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
4000 - 4000£0.046£184.00
8000 +£0.039£156.00

*price indicative

RS Stock No.:
169-6537
Mfr. Part No.:
GRM219B30G226ME66D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±20%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Priced to Clear

Yes

Related links