- RS Stock No.:
- 169-6534
- Mfr. Part No.:
- GRM1882C2A152JA01D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 169-6534
- Mfr. Part No.:
- GRM1882C2A152JA01D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 0603 CH Dielectric
GRM CH Series Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These are best for Power Supply Damper Snubber.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | CH |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |