Murata 18nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-6465
Mfr. Part No.:
GRM1881X1A183JA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

18nF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

SL

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount