Murata 15nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 169-6204
- Mfr. Part No.:
- GRM31CR72J153KW03L
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 2000 units)*
£286.00
(exc. VAT)
£344.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.143 | £286.00 |
| 4000 - 6000 | £0.122 | £244.00 |
| 8000 - 10000 | £0.107 | £214.00 |
| 12000 - 18000 | £0.093 | £186.00 |
| 20000 + | £0.086 | £172.00 |
*price indicative
- RS Stock No.:
- 169-6204
- Mfr. Part No.:
- GRM31CR72J153KW03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 15nF | |
| Voltage | 630V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 15nF | ||
Voltage 630V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
