Murata 47nF MLCC, 16V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-4003
Mfr. Part No.:
GRM155R71C473KA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C