Murata 2.2nF MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 169-3932
- Mfr. Part No.:
- GA355DR7GC222KY02L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3932
- Mfr. Part No.:
- GA355DR7GC222KY02L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2nF | |
| Voltage | 250V ac | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Series | GA355 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2nF | ||
Voltage 250V ac | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Series GA355 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
