Murata 4.7nF MLCC, 250V ac V, ±20% , SMD
- RS Stock No.:
- 169-3929
- Mfr. Part No.:
- GA243DR7E2472MW01L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-3929
- Mfr. Part No.:
- GA243DR7E2472MW01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Voltage | 250V ac | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Series | GA243 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 250V ac | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Series GA243 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
