Vishay 12nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3060
Mfr. Part No.:
K123J20COGF63H5H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

12nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5.1 x 5.1 x 3.2mm

Length

5.1mm

Depth

5.1mm

Height

3.2mm

Series

K-H Series

Lead Spacing

5 mm

Terminal Type

Radial

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN