Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 169-3039
- Mfr. Part No.:
- K472J20C0GF63H5H
- Brand:
- Vishay
Subtotal (1 box of 5000 units)*
£600.00
(exc. VAT)
£700.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 5000 + | £0.12 | £600.00 |
*price indicative
- RS Stock No.:
- 169-3039
- Mfr. Part No.:
- K472J20C0GF63H5H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 5.1 x 5.1 x 3.2mm | |
| Length | 5.1mm | |
| Depth | 5.1mm | |
| Height | 3.2mm | |
| Series | K-H Series | |
| Maximum Operating Temperature | +175°C | |
| Terminal Type | Radial | |
| Lead Spacing | 5 mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 5.1 x 5.1 x 3.2mm | ||
Length 5.1mm | ||
Depth 5.1mm | ||
Height 3.2mm | ||
Series K-H Series | ||
Maximum Operating Temperature +175°C | ||
Terminal Type Radial | ||
Lead Spacing 5 mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
