Murata 220pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 169-2938
- Mfr. Part No.:
- GA342QR7GD221KW01L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-2938
- Mfr. Part No.:
- GA342QR7GD221KW01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 250V ac | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 2 x 1.5mm | |
| Length | 4.5mm | |
| Depth | 2mm | |
| Height | 1.5mm | |
| Series | GA349 | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 250V ac | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 2 x 1.5mm | ||
Length 4.5mm | ||
Depth 2mm | ||
Height 1.5mm | ||
Series GA349 | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
