KYOCERA AVX 100pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±5% , SMD
- RS Stock No.:
- 167-7014
- Mfr. Part No.:
- 1812HA101JAT1A
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-7014
- Mfr. Part No.:
- 1812HA101JAT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Capacitance | 100pF | |
Voltage | 3kV dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 4.5 x 3.2 x 2.54mm | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 2.54mm | |
Series | High Voltage | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Capacitance 100pF | ||
Voltage 3kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 2.54mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.54mm | ||
Series High Voltage | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
AVX High Voltage 1812 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
Note
Sorted in order of dielectric, voltage then capacitance.