Yageo 18μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6921
Mfr. Part No.:
RH515C186MA3RA3
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

18µF

Voltage

50V dc

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

10.7 x 10.7 x 4.9mm

Length

10.7mm

Depth

10.7mm

Height

4.9mm

Series

RH

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount