AVX 330pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

Stock information currently inaccessible
RS Stock No.:
167-6903
Mfr. Part No.:
AR211A331J4R
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

330pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

AR

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Spacing

5 mm

COO (Country of Origin):
CN

AR Series


Conformally Coated Radial Leaded MLC

C0G (NP0) Dielectric


Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy