KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, -20 → +50% , SMD
- RS Stock No.:
- 166-7632
- Mfr. Part No.:
- W3F11A4708AT1A
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-7632
- Mfr. Part No.:
- W3F11A4708AT1A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47pF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | -20 → +50% | |
| Dimensions | 3.2 x 1.6 x 1.27mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.27mm | |
| Series | W3F | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47pF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance -20 → +50% | ||
Dimensions 3.2 x 1.6 x 1.27mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.27mm | ||
Series W3F | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
RoHS Status: Not Applicable
