Murata 10μF MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 165-6472
- Mfr. Part No.:
- GRT188C81A106ME13D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£12.90
(exc. VAT)
£15.475
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.516 | £12.90 |
| 100 - 475 | £0.352 | £8.80 |
| 500 - 975 | £0.284 | £7.10 |
| 1000 - 1975 | £0.24 | £6.00 |
| 2000 + | £0.189 | £4.73 |
*price indicative
- RS Stock No.:
- 165-6472
- Mfr. Part No.:
- GRT188C81A106ME13D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 1mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 0.8mm | |
| Height | 1mm | |
| Series | GRT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 1mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 1mm | ||
Series GRT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Sn plating is applied to the external electrodes: excellent solderability
