Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.:
163-5965
Mfr. Part No.:
885012105001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount