KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±5% , SMD
- RS Stock No.:
- 152-6152
- Mfr. Part No.:
- C0805X475J4RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.475 | £4.75 |
| 50 - 190 | £0.287 | £2.87 |
| 200 - 490 | £0.274 | £2.74 |
| 500 + | £0.193 | £1.93 |
*price indicative
- RS Stock No.:
- 152-6152
- Mfr. Part No.:
- C0805X475J4RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | X FT-CAP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series X FT-CAP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.
Superior Flex performance (up to 5 mm)
High capacitance Flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish
