KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Image representative of range

Subtotal (1 reel of 1000 units)*

£682.00

(exc. VAT)

£818.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.682£682.00

*price indicative

RS Stock No.:
146-6381
Mfr. Part No.:
C1812C106K3RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

3.2mm

Standards/Approvals

EIA 624, EIA 556, EIA 481, AEC-Q200, J-STD-020, IPC-7351

Length

4.5mm

Height

1.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX

Kemet 1812 Series


Kemet C1812 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy