KEMET 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

Image representative of range

Subtotal (1 reel of 1000 units)*

£472.00

(exc. VAT)

£566.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.472£472.00

*price indicative

RS Stock No.:
146-6375
Mfr. Part No.:
C1210C107M9PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

100μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

1210

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Length

3.2mm

Height

2.5mm

Width

2.5mm

Standards/Approvals

EIA 624, IPC-7351, IPC/JSTD-020, EIA 481, EIA 556

Suppression Class

Class II

Maximum Operating Temperature

85°C

KEMET C1210 Series


Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)

Features and Benefits:

Temperature stable within the range -55°C to +125°C

Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF

Non-polar device, minimizing installation concerns

100% Pure matte Tin-plated termination finish allowing for excellent solderability

Typical applications include decoupling, bypass, filtering and transient voltage suppression

Lead (Pb)-Free, RoHS, and REACH compliant without exemptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy