KEMET 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 146-6372
- Mfr. Part No.:
- C1210C106K4RACTU
- Brand:
- KEMET
Image representative of range
Subtotal (1 reel of 2000 units)*
£534.00
(exc. VAT)
£640.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.267 | £534.00 |
*price indicative
- RS Stock No.:
- 146-6372
- Mfr. Part No.:
- C1210C106K4RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 3.2mm | |
| Standards/Approvals | IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Width | 2.5mm | |
| Height | 2mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 3.2mm | ||
Standards/Approvals IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Width 2.5mm | ||
Height 2mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMET C1210 Series
Surface Mount Multilayer Ceramic Chip Capacitors, 6.3 V dc to 250 V dc (Commercial Grade)
Features and Benefits:
Temperature stable within the range -55°C to +125°C
Wide range of case sizes, voltage ratings and capacitance values range from 10pF to 47μF
Non-polar device, minimizing installation concerns
100% Pure matte Tin-plated termination finish allowing for excellent solderability
Typical applications include decoupling, bypass, filtering and transient voltage suppression
Lead (Pb)-Free, RoHS, and REACH compliant without exemptions
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
