KEMET 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface Mount
- RS Stock No.:
- 146-4218
- Mfr. Part No.:
- C0603C475M8PACTU
- Brand:
- KEMET
Subtotal (1 reel of 4000 units)*
£440.00
(exc. VAT)
£520.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.11 | £440.00 |
*price indicative
- RS Stock No.:
- 146-4218
- Mfr. Part No.:
- C0603C475M8PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Height 0.8mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class Class II | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
