Kemet 2.2nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 146-4213
- Mfr. Part No.:
- C1210C222KGRACTU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4213
- Mfr. Part No.:
- C1210C222KGRACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2nF | |
| Voltage | 2kV dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.7mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 2.5mm | |
| Height | 1.7mm | |
| Series | C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2nF | ||
Voltage 2kV dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.7mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 2.5mm | ||
Height 1.7mm | ||
Series C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
KEMETs X5R dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired. C0G exhibits n change in capacitance with respect to time and voltage aboasts a negligible change in capacitance with reference ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to+125°C.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825,
2220, and 2225 case sizes
DC voltage ratings of 10V, 16V, 25V, 50 V,100V,200V,and
250 V
Capacitance offerings ranging from 0.5pF upto 0.47μF
Available capacitance tolerances of ±0.10 pF, ±0.25pF,
±0.5pF,±1%,±2%, ±5%,±10%,and±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS, and REACH compliant
EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825,
2220, and 2225 case sizes
DC voltage ratings of 10V, 16V, 25V, 50 V,100V,200V,and
250 V
Capacitance offerings ranging from 0.5pF upto 0.47μF
Available capacitance tolerances of ±0.10 pF, ±0.25pF,
±0.5pF,±1%,±2%, ±5%,±10%,and±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
