KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 146-3556
- Mfr. Part No.:
- C320C225K3R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.41
(exc. VAT)
£4.092
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.705 | £3.41 |
| 10 - 38 | £1.50 | £3.00 |
| 40 - 98 | £1.31 | £2.62 |
| 100 - 198 | £1.23 | £2.46 |
| 200 + | £1.16 | £2.32 |
*price indicative
- RS Stock No.:
- 146-3556
- Mfr. Part No.:
- C320C225K3R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.18 x 5.84mm | |
| Length | 5.08mm | |
| Depth | 3.18mm | |
| Height | 5.84mm | |
| Series | Goldmax 300 | |
| Lead Spacing | 2.54 mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.18 x 5.84mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 5.84mm | ||
Series Goldmax 300 | ||
Lead Spacing 2.54 mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
