KEMET 2.2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , Through Hole
- RS Stock No.:
- 146-3464
- Mfr. Part No.:
- C315C229B5G5TA
- Brand:
- KEMET
Subtotal (1 box of 500 units)*
£173.50
(exc. VAT)
£208.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.347 | £173.50 |
*price indicative
- RS Stock No.:
- 146-3464
- Mfr. Part No.:
- C315C229B5G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2pF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 3.81 x 2.54 x 3.14mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 3.14mm | |
| Series | Goldmax 300 | |
| Terminal Type | Radial | |
| Lead Spacing | 2.54 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 3.81 x 2.54 x 3.14mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 3.14mm | ||
Series Goldmax 300 | ||
Terminal Type Radial | ||
Lead Spacing 2.54 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
