TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-7104
Mfr. Part No.:
CGA4J3X5R1C475K125AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Maximum Operating Temperature

+85°C

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Terminal Type

Solder