KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Axial

Stock information currently inaccessible
RS Stock No.:
144-1957
Mfr. Part No.:
SA301C104KAR
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

100nF

Voltage

100V dc

Mounting Type

Axial

Dielectric

X7R

Tolerance

±10%

Dimensions

3.81 x 7.37mm

Length

7.37mm

Series

SA

Terminal Type

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy