KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 144-1955
- Mfr. Part No.:
- 0508ZC105KAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 144-1955
- Mfr. Part No.:
- 0508ZC105KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 1µF | |
| Voltage | 10V dc | |
| Package/Case | 0508 (1220M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.27 x 2 x 1.02mm | |
| Length | 1.27mm | |
| Depth | 2mm | |
| Height | 1.02mm | |
| Series | LICC | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 1µF | ||
Voltage 10V dc | ||
Package/Case 0508 (1220M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.27 x 2 x 1.02mm | ||
Length 1.27mm | ||
Depth 2mm | ||
Height 1.02mm | ||
Series LICC | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
