KYOCERA AVX 220 nF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface Radial
- RS Stock No.:
- 144-1906
- Mfr. Part No.:
- SR215E224MAR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 144-1906
- Mfr. Part No.:
- SR215E224MAR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220nF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Dielectric | Z5U | |
| Tolerance | ±20 % | |
| Minimum Operating Temperature | 10°C | |
| Termination Type | Radial | |
| Series | SR | |
| Height | 5.08mm | |
| Length | 5.08mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Lead Spacing | 5mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Dielectric Z5U | ||
Tolerance ±20 % | ||
Minimum Operating Temperature 10°C | ||
Termination Type Radial | ||
Series SR | ||
Height 5.08mm | ||
Length 5.08mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Lead Spacing 5mm | ||
SR Series
AVX SR series radial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 500v and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Voltages range from 50 V to 500 V.Temperature range up to 125°C. Suitable for wave soldering.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
