KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole

Stock information currently inaccessible
RS Stock No.:
144-1905
Mfr. Part No.:
SR215E105MARTR1
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

SR

Lead Spacing

5 mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+85°C

Terminal Type

Radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy