KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
- RS Stock No.:
- 144-1860
- Mfr. Part No.:
- SA105C103KAR
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-1860
- Mfr. Part No.:
- SA105C103KAR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Capacitance | 10nF | |
Voltage | 50V dc | |
Mounting Type | Axial | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2.54 x 4.32mm | |
Length | 4.32mm | |
Series | SA | |
Terminal Type | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand AVX | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Mounting Type Axial | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.54 x 4.32mm | ||
Length 4.32mm | ||
Series SA | ||
Terminal Type Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
SA Series
AVX SA Series axial ceramic multilayer capacitors are suited to commodity applications with voltage requirements up to 200 V and where leaded is preferred over SMD.These leaded capacitors have excellent thermal shock and vibration resistance. Axial construction allows the customer to shape the part to fit almost any design. Voltage Range 10 V dc to 200 VDC.Temperature range up to 125°C. Capacitance Range: 1 pF to 1 μF.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits