KYOCERA AVX 0.8pF MLCC, 50V dc V, SMD

Stock information currently inaccessible
RS Stock No.:
144-1395
Mfr. Part No.:
04025U0R8BAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

0.8pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.55mm

Length

1mm

Depth

0.5mm

Height

0.55mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Priced to Clear

Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy