TDK 330nF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
141-7365
Mfr. Part No.:
CLLC1AX7S0G334M050AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

330nF

Voltage

4V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Series

CLL

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU